Amphenol RF 903-373J-51A

RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
$ 7.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-373J-51A.

TME

Datasheet1 page13 years ago

Newark

element14

Electro Sonic

X-ON

Inventory History

3 month trend:
+28.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
Amphenol RF903-415J-51P
connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term
RadiallR114426000
RADIALL - R114426000 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF 903-373J-51A provided by its distributors.

RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
CONNECTOR RF COAXIAL SMB PCB JACK RECEPTACLE MALE CONTACT TIN PLATED GOLD CONT
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RF/COAXIAL, SMB JACK, R/A, 50OHM, SOLDER; RF/COAXIAL, SMB JACK, R/A, 50OHM, SOLDER; Connector Type:SMB Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:PCB

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 903-373J51A
  • 903373J51A