Cinch Connectivity Solutions 105-0753-001

Test Jack, 2mm Diameter Standard Tip Plugs, 5 A, 1.32 mm, 1.5 kV, Black
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-0753-001.

element14 APAC

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

IHS

Farnell

_legacy Avnet

Inventory History

3 month trend:
-33.67%

CAD Models

Download Cinch Connectivity Solutions 105-0753-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
TE Connectivity1-968855-3
Automotive Connector Contact, MCP 2.8, Socket, Crimp, 18 AWG, 20 AWG, AMP MCP Series Connectors
Contact (Crimp Terminal), Female, 12-10 AWG, Mini-Fit Sr, Lubed, 2500 PC Reel
TE Connectivity62734-2
Quick Disconnect Terminal 14-18AWG F 17.53mm 6.09mm Silver Strip
Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Cinch Connectivity Solutions 105-0753-001 provided by its distributors.

Test Jack, 2mm Diameter Standard Tip Plugs, 5 A, 1.32 mm, 1.5 kV, Black
Black Tip Jack Horizontal PCB Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0753-001
Conn Test Jack F 1 POS Solder RA Thru-Hole 1 Port Black Bag
Right-angle Dual Port D-Sub Connector
Electronic Hardware TEST JACK BLACK
BLACK TIP JACK STANDARD HORIZO HARDWARE
EFJ105-0753-001ELECT. CIRCUIT HARDWARE
EFJ ELECT CRCT HARDWARE;25-MOQ
TEST, JACK, HORIZONTAL, 5A, BLACK; For Use With:2mm Diameter Standard Tip Plugs; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:1.5kV; Insulator Colour:Black; Product Range:-; SVHC:No SVHC (15-Jan-2019); Connector Type:2mm Banana Socket

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105-0753-001.