TE Connectivity 1-968855-3

Automotive Connector Contact, MCP 2.8, Socket, Crimp, 18 AWG, 20 AWG, AMP MCP Series Connectors
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-968855-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

TME

Inventory History

3 month trend:
+12.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity1418850-3
Automotive Contact, Socket, 16Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1418850-3
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 18 and 20 AWG, Left Reel Payoff
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Left Reel Payoff
TE Connectivity1452671-3
Multiple Contact Point (MCP) Interconnection System and MCON Contact System

Descriptions

Descriptions of TE Connectivity 1-968855-3 provided by its distributors.

Automotive Connector Contact, MCP 2.8, Socket, Crimp, 18 AWG, 20 AWG, AMP MCP Series Connectors
TE Connectivity 20-18 AWG Female Terminal, 4,000 Units per Reel
TE Connectivity 1-968855-3 MCP Automotive Connector Male Unshrouded 2.8mm
CONN SOCKET 18-20AWG CRIMP SILVR / Socket Contact Silver 18-20 AWG Crimp
Connector Accessory, 0.051in Min Cable Dia, 0.083in Max Cable Dia
1-968855-3 Rohs Compliant: Yes |Amp Te Connectivity 1-968855-3
Contact SKT Crimp ST Cable Mount 17-20AWG Reel Automotive
MCP 2.8 SWS RECEPTACLE CONTACT AWG 20-17, MCP SERIES
TE Connectivity , AMP MCP 2.8, 1mm2, 0.5mm
TE Connectivity 1-968855-3 压接接线端子
RS APAC
AMP MCP 2.8, CONTACT SWS Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
HEAVY DUTY CONTACT, SKT, 20-18AWG, CRIMP; Product Range:MCP 2.8 Series; Contact Gender:Socket; Wire Size AWG Max:18AWG; Contact Termination Type:Crimp; Current Rating:15A; Contact Material:Copper Nickel Silicon; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-968855-3.