Cinch Connectivity Solutions 105-0202-200

Right-angle Dual Port D-Sub Connector
$ 6.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-0202-200.

JRH Electronics

Datasheet1 page16 years ago

IHS

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5406217-1
Modular Conn/Ethernet Conn 1X1 8/8 R/A
TE Connectivity5555248-1
Modular Conn/Ethernet Conn 8/8 SMT LO PRO R/A
Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED

Descriptions

Descriptions of Cinch Connectivity Solutions 105-0202-200 provided by its distributors.

Right-angle Dual Port D-Sub Connector
Red Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0202-200
Conn Tip Jack F 1 POS ST Jam Nut 1 Port
Test Plugs & Test Jacks RED TIP JACK
Electronic Hardware RED TIP JACK
RED TIP JACK .080 PIN HARDWARE
TIP JACK, 5700V, 10A, RED; Connector Type:Tip Jack; For Use With:2mm Standard Tip Plug; Breakdown Voltage:5.7kV; Current Rating:10A; Wire Size AWG Max:-; Insulator Colour:Red; Product Range:-; Body Material:Nylon; Colour:Red RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105-0202-200.