TE Connectivity 5555248-1

RJ45 Jack Connector, 90° Down, 8P8C, Ethernet, SMD, 12.7mm L × 17.91mm W
$ 2.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555248-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.63%

CAD Models

Download TE Connectivity 5555248-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-08-30
LTD Date2027-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity5406217-1
Modular Connector, Right Angle; |Te Connectivity Amp 5406217-1.
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
TE Connectivity216005-4
Conn Modular Jack F 8 POS 1.02mm IDT RA Panel Mount 8 Terminal 1 Port Cat 3 Box
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT

Descriptions

Descriptions of TE Connectivity 5555248-1 provided by its distributors.

RJ45 Jack Connector, 90° Down, 8P8C, Ethernet, SMD, 12.7mm L × 17.91mm W
Modular Connectors / Ethernet Connectors 8/8 SMT LO PRO R/A
TE Connectivity 5555248-1 Modular Jack CAT3 Female Unshrouded 8P8C 1Port
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 Package
Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Surface Mount; Connector Orientation:Right Angle; Gender:Jack Rohs Compliant: Yes |Amp Te Connectivity 5555248-1.
MJ,LPF,R/A,8P/8C,SMT,PNL STOP Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5555248-1 | Internal Number: 5555248-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555248-1.