TE Connectivity 5406217-1

Modular Connector, Right Angle; |Te Connectivity Amp 5406217-1.
$ 4.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406217-1.

IHS

Datasheet5 pages2 years ago

Farnell

Future Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-3.00%

CAD Models

Download TE Connectivity 5406217-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
TE Connectivity406549-5
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
TE Connectivity2-406549-8
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Yageo GroupJ1012F01CNL
integrated magnetics connector | CONN MAGJACK 1PORT 100 BASE-TX
Yageo GroupJ0011D21ENL
Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LEDS

Descriptions

Descriptions of TE Connectivity 5406217-1 provided by its distributors.

Modular Connector, Right Angle; |Te Connectivity Amp 5406217-1.
Modular Connectors / Ethernet Connectors
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
RJ11 Connector, 8 Pos, RA, Solder, Shielded, 1.5A, 150V
Jack 90° Down 8P8C (RJ45, Ethernet), 1 POS, TH
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT5E
PCB Mounted Jacks - Single Port Multi-port and Stacked
CONN MOD JACK 8P8C R/A SHIELDED
CONN JACK RJ45 R/A 8POS 1X1 T/H
MJ ASSY,SG PSH W/RV PNL G TAB Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5406217-1 | Internal Number: 5406217-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406217-1 .
  • 5406217-1.