CIF AGB20

CIF , 160 x 200mm, , 1mm
$ 22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AGB20.

element14 APAC

Datasheet1 page22 years ago

Inventory History

3 month trend:
+41.98%

Related Parts

Vector Electronics8003
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics3719-6
VECTOR ELECTRONICS 3719-6PCB PLUGBOARD, 36/72 @0.1 "CARD EDGE, PAD-PER-HOLE
Twin Industries8200-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
Twin Industries7100-1010
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX10"W, NON-PTH
Twin Industries8200-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, PTH

Descriptions

Descriptions of CIF AGB20 provided by its distributors.

CIF , 160 x 200mm, , 1mm
Pcb, Tinned Copper Clad Strip, 160X200; Board Type:Stripboard; Board Material:Epoxy Glass Composite; Hole Diameter:1Mm; External Height:160Mm; External Width:200Mm; Board Thickness:-; Svhc:No Svhc (15-Jan-2018); External Length/Rohs Compliant: Yes |Cif AGB20

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG