Vector Electronics 8003

Protoboard, Perforated, Grid 0.1X0.1", Board 6.5"LX4.5"WX0.062"T, Hole-dia 0.042"
$ 20.726

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8003.

Farnell

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-55.05%

Related Parts

Vector Electronics8019
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics8023
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Twin Industries8200-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, PTH
Twin Industries7100-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4

Descriptions

Descriptions of Vector Electronics 8003 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
PCB, PAD/HOLE AND GROUND PLANE; Board Type: PCB, Pad Per Hole; Board Material: Epoxy Glass Composite; Hole Diameter: 1.067mm; External Height: 114.3mm; External Width: 165mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019)
Pcb, Pad/Hole And Ground Plane; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:114.3Mm; Anchura Externa:165.1Mm; Grosor De Placa:1.57Mm; Pin Capacity:60 |Vector Electronics 8003

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO