Vector Electronics 3719-6

Vector Electronics 3719-6PCB Plugboard, 36/72 @0.1 "card Edge, Pad-per-hole
$ 35.714
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 3719-6.

Farnell

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Related Parts

Vector Electronics8003
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Vector Electronics64P44WE
Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
Vector Electronics8023
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042"
Twin Industries8200-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, PTH
Keystone3410
Terminals MINIATURE BREADBOARD
Twin Industries8100-45-LF
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4

Descriptions

Descriptions of Vector Electronics 3719-6 provided by its distributors.

VECTOR ELECTRONICS 3719-6PCB PLUGBOARD, 36/72 @0.1 "CARD EDGE, PAD-PER-HOLE
Prototyping Products 6.50 X 4.50 X .062 042 Hole Diameter
PLUGBORD | Vector Electronics & Technology 3719-6
PLUGBORD,4.5 x 6.5,PPH,PTH,PER BUS 2-S
Pcb Plugboard, 36/72 @0.1 "card Edge, Pad-Per-Hole; Board Type:Pcb Card Edge, Pad Per Hole; Board Material:Epoxy Glass Composite; Hole Diameter:1.067Mm; External Height:114.3Mm; External Width:165.1Mm; Board Thickness:1.57Mm Rohs Compliant: No |Vector Electronics 3719-6

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO