Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 64P44WE

Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
$ 8.161

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 64P44WE.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
-22.13%

Related Parts

Vector Electronics64P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics64P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR2
Twin Industries7100-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 6.5"LX4.5"W, NON-PTH
Keystone3410
Terminals MINIATURE BREADBOARD
Vector Electronics8016-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX6"WX0.062"T, HOLE-DIA 0.042",FR4
Keystone3406
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 64P44WE provided by its distributors.

Pre-punched Proto Board Insulating Non-Plated Through Hole (NPTH) 0.1" (2.54mm)
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Punchboard, No Clad; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 165.1mm; External Width: 114.3mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Ja
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:165.1Mm; Anchura Externa:114.3Mm; Tamaño:4.5 X 6.5 |Vector Electronics 64P44WE

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO