General Cable / Carol C2065A.12.02

Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
$ 36.9
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2065A.12.02.

element14 APAC

Datasheet20 pages14 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+100%

Related Parts

Alpha Wire3057 BK005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black
Alpha Wire3057 BL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
Alpha Wire3057 GY005
300V 16 AWG 26/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft

Descriptions

Descriptions of General Cable / Carol C2065A.12.02 provided by its distributors.

Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
Hook-Up Wire; 16 AWG; Stranded; White
Hook-up Wire 16AWG 30.48m 300V
HOOK-UP WIRE 100FT 16AWG TIN-COPPER WHT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Material:PVC (Polyvinylchloride); External Diameter:0.092"; No. of Strands x Strand Size:26 x 30AWG; Cable Type:Hook Up Wire ;RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2065A1202