Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3057 BK005

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black
$ 95.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057 BK005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Newark

Amar Radio Corporation

TME

Inventory History

3 month trend:
+44.12%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire3057 BL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
Alpha Wire3057 RD005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red
Alpha Wire3057 GR005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Green
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.07
HOOK UP WIRE 100FT 16AWG TIN-COPPER BLUE; Available until stocks are exhausted

Descriptions

Descriptions of Alpha Wire 3057 BK005 provided by its distributors.

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black
Hook-up Wire 1Conductors 16AWG 30.5m/305m 2.41mm Tinned Copper Black 300VAC
300V 16 AWG 26/30 Black PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, BLK, 16AWG, 26/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:16AWG; Conductor Area CSA:1.32mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.34mm; Voltage Rating:300V; No. of Max Strands x Strand Size:26 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG
Wire Code = 3057 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057-BK005
  • 3057BK005