General Cable / Carol C2040A.12.01

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
$ 37.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2040A.12.01.

element14 APAC

Datasheet2 pages13 years ago
Datasheet20 pages14 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.76%

Related Parts

Alpha Wire3053 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Alpha Wire3053 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Brown
Alpha Wire3053 OR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol C2040A.12.01 provided by its distributors.

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
Hook-up Wire 20AWG 30.48m 1.78mm Annealed Tinned Copper 300V
HOOK-UP WIRE, 20 AWG, STRANDED, BLACK
HOOK-UP STRND 20AWG BLACK 100'
HOOK-UP WIRE 100FT 20AWG TIN-COPPER BLK;; HOOK-UP WIRE 100FT 20AWG TIN-COPPER BLK; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:20AWG; Jacket Color:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2040A1201