Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3057 GY005

Alpha Wire overhead cables, 1.3 mm²Cross-sectional area, American Wire Gauge16 AWG, 30mlong
$ 102.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057 GY005.

element14 APAC

Datasheet3 pages9 years ago

Newark

Farnell

Amar Radio Corporation

TME

Inventory History

3 month trend:
-9.32%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire3057 OR005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Orange
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.07
HOOK UP WIRE 100FT 16AWG TIN-COPPER BLUE; Available until stocks are exhausted
Alpha Wire3057 BL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
Alpha Wire3057 BK005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black

Descriptions

Descriptions of Alpha Wire 3057 GY005 provided by its distributors.

Alpha Wire overhead cables, 1.3 mm²Cross-sectional area, American Wire Gauge16 AWG, 30mlong
300V 16 AWG 26/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire, Hook-up; 16AWG; 26/30 strand; -40 to 105degC PVC Ins; Green/Yellow Stripe
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
WIRE, GR/YL, 16AWG, 26/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:16AWG; Conductor Area CSA:1.32mm²; Jacket Colour:Green, Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.34mm; Voltage Rating:300V; No. of Strands x Strand Size:26 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG
Wire Code = 3057 / Cross-Section mm² = 1.32 / Cross-Section AWG AWG = 16 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057-GY005
  • 3057GY005