General Cable / Carol C2064A.12.01

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
$ 37.253

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2064A.12.01.

IHS

Datasheet1 page10 years ago

element14 APAC

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2016-02-23

Related Parts

Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire3055 GR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Green
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2040A.12.06
HOOK UP WIRE 100FT 20AWG TIN-COPPER GREEN
General Cable / CarolC2016A.12.07
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft

Descriptions

Descriptions of General Cable / Carol C2064A.12.01 provided by its distributors.

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, STRANDED, BLACK
Hook-up Wire 18AWG 30.48m 300V
HOOK-UP STRND 18AWG BLACK 100'
HOOK-UP WIRE 100FT 18AWG TIN-COPPER BLK; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Material:PVC (Polyvinylchloride); External Diameter:0.08"; No. of Strands x Strand Size:16 x 30AWG; Cable Type:Hook Up Wire ;RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2064A1201