Carlo Gavazzi RM1A23D25

Relay, Spdp, 25 A, 230, Solid-state, 1000 Megohms, Self-lifting, Panel Mount
$ 49.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1A23D25.

IHS

Datasheet11 pages4 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomD2425-10
Solid state relay, 280 VAC, instantaneous switching, 3-32 VDC, 25 A, PCB mounting, D2425-10

Descriptions

Descriptions of Carlo Gavazzi RM1A23D25 provided by its distributors.

RELAY, SPDP, 25 A, 230, SOLID-STATE, 1000 MEGOHMS, SELF-LIFTING, PANEL MOUNT
SOLID STATE RELAY, 25A/230VAC, SPST, PANEL MOUNT, SCREW TERMINAL
Carlo Gavazzi Solid State Relay, Series: RM, 25 A, 45 to 65 Hz Frequency, 230 V Coil, 1 Pole, DIN Rail/Panel/Wall Mounting, Screw Terminal, IP20 Enclosure, -20 to 70 deg C, 44.8 mm W x 28.8 mm D x 58.2 mm H Dimensions
Ssr, Panel Mount, 265Vac, 32Vdc, 25A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:265Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst; Corriente De Carga:25A |Carlo Gavazzi RM1A23D25
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 44.8 / Series = RM23 / Length mm = 58.2 / Load Voltage Max. V = 265 / Frequency Max. Hz = 65 / Load Current Max. A = 25 / Load Voltage Min. V = 24 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 28.8 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM1A23D25.