Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D2425-10

Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
$ 52.265

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2425-10.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Sensata /Crydom

Master Electronics

Farnell

Inventory History

3 month trend:
+364%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom D2425-10 provided by its distributors.

Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
1 Series 25 A 24 to 280 V Random Turn-on DC Control Solid State Relay
RELAY, SSR, RANDOM TURN-ON, 25A, CTRL-V 3-32DC, VOL-RTG 24-280AC, PNL-MNT
Solid State Relay 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
SSR, 25A; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:280VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:24VAC; Control Voltage Min:3VDC;
- Solid State Relay - Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output - UL, CSA, VD
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2425-10.
  • D2425-10..