Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom D2425

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
$ 48.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2425.

IHS

Datasheet8 pages5 years ago

Master Electronics

Sensata /Crydom

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+93.35%

CAD Models

Download Sensata /Crydom D2425 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomD1225
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataCSW2425
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Teledyne RelaysSH24D25
Relay SSR 13mA 32V DC-IN 25A 275V AC-OUT 3-Pin
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata /Crydom D2425 provided by its distributors.

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
1 Series 25 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Solid State Relay SPST-NO (1 Form A) AC Zero Cross 25A Screw Terminals
SOLID STATE RELAY, PANEL MOUNT, 0.04-25A, 3-32VDC, SCR AC SWITCH OUTPUT
RELAY, 25 A (MAX.), 24 TO 280 V (RMS), TRIAC, SPST NO, 600 V, 10 MA (MAX.), 0.5
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
SSR, 25A, 24-280VAC, 3-32VDC, ZERO; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:280VAC; Relay Mounting:Panel;
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2425.