Carlo Gavazzi EO1804PPAS-1

Carlo Gavazzi Photoelectric Sensor, Diffuse, M18, 400MM Range, PNP Lo Do, M12 Connector, Metal
$ 148.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi EO1804PPAS-1.

IHS

Datasheet2 pages20 years ago

Master Electronics

TME

Inventory History

3 month trend:
+23.24%

Supply Chain

Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
HoneywellAWM5102VN
Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Descriptions

Descriptions of Carlo Gavazzi EO1804PPAS-1 provided by its distributors.

CARLO GAVAZZI PHOTOELECTRIC SENSOR, DIFFUSE, M18, 400MM RANGE, PNP LO DO, M12 CONNECTOR, METAL
PHOTOELECTRIC SENSOR, REFLECTIVE, NPN/PNP-NO/NC, 0.4M RANGE, EO1804 SERIES
Photoelectric Sensor Diffuse-Reflective 400mm Range 880nm Infrared Light PNP-NO+NC 10-40VDC M12 Plug
Carlo Gavazzi EO18 CG FOTOCEL OBJECT REFLECTIE - EO1804PPAS1
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
10-40V-DC PHOTOELECTRIC SENSOR
Prox, Photo, 18mm, 400mm Range, DC
Diffuse Sensor, M18, 400mm PNP
Sensing Method:Diffuse Reflective; Product Range:EO Series; Connection Method:M12 Connector; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 400 / Light Type = Infrared LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 40 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 200 / Response Time ms = 3.2 / Protection Rating = IP67 / Series = EO1804 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 18 / Length mm = 67

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • EO 1804 PPAS-1
  • EO1804PPAS1