Descriptions of Omron EE-SX671 provided by its distributors.
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Photoelectric Sensors,Slot-type,Microsensor,Through-Beam,5mm,NPN Out,L-Shape
Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, connector
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Through-Beam Photoelectric Sensor, Solder Terminal, Right Angle, L-Slot, Selectable Light On/Dark On, NPN
Channel Type Photoelectric Switch (Logic Output)
Omron Phototransistor Sensor, NPN Output, Detection Range 5mm
PHOTO INTERRUPTER, THROUGH BEAM, 5mm; Se; Sensing Method:Through Beam; Distance / Slot Width:5mm;
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
Sensors - Amplified Photomicrosensors TRNS LIGHT-ON/DRK-ON
Photointerrupter Transmissive 5mm Transistor 4-Pin
Controller; Temperature; 1/16 DIN; Relay Output
Optical SW Transmissive Phototransistor Output
IC,EE-SX671,5MMSLOT PMS L/D-ON NPN L SHAPE <AZ
SENSOR OPTICAL 5MM MOD SLOT TYPE
OPTO SENSOR 5MM SLOT L-SHADE MNT
5MM SLOTTED PMS L/D-ON NPN L S
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Connector, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Protection Rating = IP50 / Series = EE-SX67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 6.95 / Length mm = 26.2 / Height mm = 15.5