Omron EE-SX672P

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
$ 33.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX672P.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

element14 APAC

element14

Inventory History

3 month trend:
-34.13%

CAD Models

Download Omron EE-SX672P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Liquid 6.35mm Phototransistor wire mounting,base mount 29.59mm*7.62mm*13.34mm
Liquid 4.78mm Phototransistor, Wire Mount, Base Mount 29.59mm × 7.62mm × 13.34mm
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, 1-Channel, Rectangular, Through Hole Mount

Descriptions

Descriptions of Omron EE-SX672P provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
NPN-NO Barrelinductive Proximity Sensor; M8; 2 mm Detection Range; 12 to 24Vdc; IP67
Optical Switches, Transmissive, Phototransistor Output 5MM SLOT L/D-ON PNP TSHAPE
Photo micro sensor, slot type, T-shaped, L-ON/D-ON selectable, PNP, connector
Through-Beam Photoelectric Sensor, Solder Terminal, Right Angle, T-Slot, Selectable Light On/Dark On, PNP
Sensor, Photomicrosensor, T-Shaped, Slot, 5Mm Width, Light-On/Dark-On
SENSOR OPTICAL 5MM MOD SLOT TYPE / Optical Sensor Through-Beam 0.197" (5mm) Module, Connector, Slot Type
Photo Sensor Through-Beam Infrared LED PNP Connector
Omron Phototransistor, PNP Output, 5mm Detect Range
Photointerrupter Transmissive 5mm Transistor 4-Pin
OMRON INDUSTRIAL AUTOMATION EE-SX672P OPTOSWITCH CH1
L.O./D.O. SELECTABLE PNP 5MM SENSING DISTANCE
EESX672P, OMRON INDUSTRIAL PRODUCTS
5MM SLOT PMS L/D-ON PNP TSHAPE;
SENSOR|PHOTOMICROSENSOR T SHPE
PHOTO INTERRUPTER, THROUGH BEAM, 5MM; Sensor Output: PNP; Sensing Range Max: 5mm; Supply Voltage DC Min: 5V; Supply Voltage DC Max: 24V; Output Current: 50mA; Product Range: EE-SX67 Series; Input Current: 35mA; No. of Channels:

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX672P