Descriptions of Omron EE-SX670A provided by its distributors.
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Photo micro sensor, slot type, standard shape, L-ON/D-ON selectable, NPN, connector
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Through-Beam Photoelectric Sensor, Solder Terminal, Straight, U-Slot, Selectable Light On/Dark On, NPN
Sensor; 0.83 in.; 12 to 24 VDC; 13 mA (Max.); Shielded; 1.5 kHz; 85 degC;
SENSOR, NPN, SLOT SENSING MODE, PHOTOMICRO, 5 MM, INFRARED LIGHT, 5 TO 24 VDC
5 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Sensors - Amplified Photomicrosensors TRNS LIGHT-ON/DRK-ON
Omron Slot type photoelectric switch
Photointerrupter Transmissive 5mm Transistor 4-Pin
EESX670A, OMRON INDUSTRIAL PRODUCTS
SENSOR OPTICAL 5MM MOD SLOT TYPE
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output:NPN; Sensing Range Max:5mm; Supply Voltage DC Min:5V; Supply Voltage DC Max:24V; Output Current:100mA; Product Range:EE-SX67 Series; Input Current:35mA
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Connector, 4-Pin / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Protection Rating = IP50 / Series = EE-SX67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 6.95 / Length mm = 25.4 / Height mm = 28.4