Honeywell AWM5102VN

Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg
$ 259.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM5102VN.

JRH Electronics

Datasheet4 pages27 years ago

Honeywell

TME

Farnell

Sager Electronics

Inventory History

3 month trend:
-2.06%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell AWM5102VN provided by its distributors.

Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg
HIGH FLOW MASS AIRFLOW SENSOR _NO ROHS
Flow Sensors MASS AIRFLOW 10L/MIN Threaded 1/4 NPT
Flow Sensor Measuring range: 0...10 SLPM Operating temperature: -20...+70 °C Operating voltage: 8...15 VDC
Air Flow Sensor; Port Style:Threaded; External Depth:35mm; External Width:32mm; Length/Height, External:163mm; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:5V; Range:0 to 10 SLPM; Sensor Output:Voltage ;RoHS Compliant: Yes
In-Line Flow MeasurementAWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2
SENSOR, MASS AIR FLOW, 10L/MIN; Pressure Max:50psi; Supply Voltage Range DC:8V to 15V; Port Style:1/4NPT; SVHC:No SVHC (20-Jun-2011); External Depth:35mm; External Length / Height:163mm; External Width:32mm; Fixing Centres LxW:43.2 x 20.3; Flow Rate Max:10l/min; Hysteresis:± 0.5% of reading; Hysteresis:0.5%; Measuring Range:0l/min to 10l/min; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:5V; Response Time:60ms; Series:AWM5000; Supply Voltage:10VDC; Supply Voltage DC Max:15V
AWM5000 Series airflow sensor, amplified, flow/pressure range: 0 SLPM to 10.0 SLPM; threaded port style, ¼ NPT In-Line Flow Measurement AWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. Rugged, Versatile Package The rugged plastic package has been designed to withstand common mode pressures up to 50 psi, and the small sensing element allows 100 g of shock without compromising performance. The included "AMP" compatible connector provides reliable connection in demanding applications. On-board Signal Conditioning Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compensation, and gas calibration. A 1 to 5 Vdc linear output is possible for all listings regardless of flow range (5, 10, 15, or 20 SLPM) or calibration gas (nitrogen, carbon dioxide, nitrous oxide, or argon). All calibration is performed by active laser CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWM5102 VN
  • AWM5102VN.