Texas Instruments OPA2680N

SpeedPlus(TM) Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC
$ 2.655

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2680N.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago

DigiKey

Inventory History

3 month trend:
+1211%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2680N.

Related Parts

Texas InstrumentsLMV604MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM359MX/NOPB
ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz
Analog DevicesMAX4253ESD+
OP Amp Dual GP R-R O/P ±2.75V/5.5V 14-Pin SOIC N
Texas InstrumentsLM359MX
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
Analog DevicesAD8279ARZ-RL
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N T/R
Analog DevicesMAX4243ESD
Non-RoHS Compliant R-PDSO-G14 TIN LEAD Tube op amp amplifier circuit 8.65mm 0.015muA 5V 90kHz

Descriptions

Descriptions of Texas Instruments OPA2680N provided by its distributors.

SpeedPlus(TM) Dual Wideband, Voltage Feedback Operational Amplifier with Disable 14-SOIC
Non-RoHS Compliant R-PDSO-G14 TIN LEAD Tube op amp buffer circuit 8.65mm 8muA -6.5V 300000kHz
Op Amp Dual High Speed Amplifier ±6V/12V 14-Pin SOIC Tube
The OPA2680 represents a major step forward in unity gain stable, voltage feedback op amps. A new internal architecture provides slew rate and full power band-width previously found only in wideband current feedback op amps. A new output stage architecture delivers high currents with a minimal headroom requirement. These combine to give exceptional single supply opera-tion. Using a single +5V supply, the OPA2680 can deliver a 1V to 4V output swing with over 100mA drive current and 150MHz bandwidth. This combination of features makes the OPA2680 an ideal RGB line driver or single supply ADC input driver. The OPA2680's low 6.4mA/ch. supply current is pre-cisely trimmed at 25 oC. This trim, along with low temperature drift, guarantees lower maximum supply current than competing products. System power may be reduced further using the optional disable control pin (SO-14package only). Leaving this disable pin open, or holding it high, will operate the OPA2680N normally. If pulled low, the OPA2680N supply current drops to less than 600uA while the output goes into a high impedance state.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.