Texas Instruments LM359MX/NOPB

ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM359MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-30.29%

CAD Models

Download Texas Instruments LM359MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.006
Stock
329,977
238,127
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
60 V/µs
60 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
50 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
18.5 mA
18.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM359M/NOPB
IC, OP-AMP, 400MHZ, 60V/ US, SOIC-14; OP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM359M
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
Texas InstrumentsLM359MX
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
ROHS3Compliant EAR99 NE5517 Tape & Reel (TR) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
onsemiNE5517DG
ROHS3Compliant EAR99 NE5517 Tin (Sn) op amp amplifier circuit 10mm 4mA 5mV 2000kHz
ROHS3Compliant EAR99 AU5517 Tape & Reel (TR) op amp buffer circuit 9.9mm 4mA 5mV 2MHz

Descriptions

Descriptions of Texas Instruments LM359MX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz
Dual 8uA 60V/us 400MHz SOIC-14 Operational Amplifier ROHS
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
18.5mA (x2 Ch) 60V/μs 400MHz 70dB 40mA 2 5V 22V 8μA SOIC-14 SMD 8.64mm × 3.91mm × 1.45mm
Ic,Operational Amplifier,Dual,Bipolar,Sop,14Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM359MXNOPB