Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4243ESD

Op Amp, 2-Ch, 90kHz, Rail-to-Rail, 2.5mA, 40mV/μs, 14μA, 200μV, 2nA, SOIC-14, SMD
$ 1.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4243ESD.

_legacy Avnet

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4243ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.92
Stock
233,693
116,658
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
14 µA
14 µA

Related Parts

Texas InstrumentsTLV2783CD
IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsTLV2783AID
IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8277ARZ
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesMAX4127ESD+
ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
Analog DevicesAD8277ARZ-R7
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8277ARZ-RL
IC INST AMP 2 CIRCUIT 14SOIC Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Analog Devices MAX4243ESD provided by its distributors.

Op Amp, 2-Ch, 90kHz, Rail-to-Rail, 2.5mA, 40mV/μs, 14μA, 200μV, 2nA, SOIC-14, SMD
Non-RoHS Compliant R-PDSO-G14 TIN LEAD Tube op amp amplifier circuit 8.65mm 0.015muA 5V 90kHz
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO14
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated