Texas Instruments LM359MX

Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
$ 1.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM359MX.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM359MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM359M
Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
Texas InstrumentsLM359MX/NOPB
ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz
Texas InstrumentsLM359M/NOPB
IC, OP-AMP, 400MHZ, 60V/ US, SOIC-14; OP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
onsemiNE5517DG
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC Tube
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM359MX provided by its distributors.

Dual, High Speed, Programmable, Current Mode (Norton) Amplifiers 14-SOIC 0 to 70
18.5mA(x2 Channels) 60V/μs 400MHz 40mA 2 22V 8μA SOIC-14 SMD mount,glue mount 1.75mm(height)
SP Amp DIFF AMP Dual 22V 14-Pin SOIC N T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.