Texas Instruments LMV604MA/NOPB

Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV604MA/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV604MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
$ 0.779
Stock
798,100
568,012
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
700 µV
5 mV
Power Supply Rejection Ratio (PSRR)
-
82 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV604MA/NOPB.

Related Parts

STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W Tube
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16W
Texas InstrumentsLM13700MX/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LMV604MA/NOPB provided by its distributors.

Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
100μA(x2 Channels) 1V/μs 39nV/rtHz@ 5V 1MHz shutdown Rail to Rail 113mA 4 4 2.7V 5.5V 550μV 0.02pA General Purpose SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV604MANOPB