Texas Instruments DAC904U/1K

14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
$ 7.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC904U/1K.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet11 pages25 years ago

Arrow Electronics

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC904U/1K.

Related Parts

Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC904UG4
14-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9754ARZ
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 14-BIT DAC PDSO28
Analog DevicesAD9754AR
14-Bit, 125 MSPS High Performance TxDAC D/A Converter | IC DAC 14BIT A-OUT 28SOIC
Analog DevicesAD9764ARZ
DA CONVERTER, 14BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Texas Instruments DAC904U/1K provided by its distributors.

14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 14-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 14-Bit, 165MSPS SpeedPlus DAC
DAC 1-CH Segment 14-bit 28-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:30ns; Update Rate:200MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC904U-1K
  • DAC904U1K