What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9764ARZ

DA CONVERTER, 14BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available

$ 22.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9764ARZ.

Upverter

Datasheet22 pages26 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+119%

CAD Models

Download Analog Devices AD9764ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.241
$ 25.44
$ 25.44
Stock
230,624
272,559
272,559
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
6.5 LSB
6.5 LSB
6.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9764ARZ.

Related Parts

Analog DevicesAD9764AR
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9764ARRL
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC904U/1K
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9762ARZ
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5671AIDW
14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9764ARZ provided by its distributors.

DA CONVERTER, 14BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
14-Bit, 100 MSPS+ TxDAC® D/A Converter
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9764 digital to analog converter 1.25V 35ns (Typ) 125Msps 6.5LSB
Da Converter, 14Bit, 125Msps, Wsoic; Resolution (Bits):14Bit; Sampling Rate:125Msps; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:28Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9764ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9764ARZ .