Analog Devices AD9754AR

14-Bit, 125 MSPS High Performance TxDAC D/A Converter | IC DAC 14BIT A-OUT 28SOIC
$ 24.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9754AR.

Upverter

Datasheet24 pages27 years ago
Datasheet24 pages27 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-5.28%

CAD Models

Download Analog Devices AD9754AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.21
$ 23.61
$ 23.61
Stock
256,549
138,721
138,721
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9754AR.

Related Parts

Analog DevicesAD9754ARZRL
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9752ARZ
DA CONVERTER, 12BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD9750ARZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsTHS5651AIDW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5651AIDWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9754AR provided by its distributors.

14-Bit, 125 MSPS High Performance TxDAC D/A Converter | IC DAC 14BIT A-OUT 28SOIC
Digital to Analog Converter 1 Channel 14-Bit 28-Pin SOIC W
5V 125MS/s 14bit 1 14 Parallel 2.7V~5.5V Current Source SOIC-28 SMD mount 2.35mm(height)
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28
14BIT DAC, POLY FUSE, SMD, 9754; Time, settling:0.035µs; Termination Type:SMD; Package/Case:SOIC; Pins, No. of:28; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; A/D, D/A features:CMOS, Industrial Temperature, Internal Reference, Latches; Base number:9754; Bits, No. of:14; Channels, No. of:1; IC Generic number:9754; Linearity error:3%; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:9754; Power, Ptot:220mW; Temperature range, IC:Commercial; Time, conversion:0.035µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated