Texas Instruments DAC902U

12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
$ 15.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC902U.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages26 years ago

Mouser

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments DAC902U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.925
$ 11.788
$ 11.788
Stock
271,137
262,399
262,399
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
30 ns
30 ns
30 ns
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC902U.

Related Parts

Texas InstrumentsDAC902U/1K
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902UG4
12-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9752ARZ
DA CONVERTER, 12BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD9752ARZRL
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9752AR
IC DAC 12BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC

Descriptions

Descriptions of Texas Instruments DAC902U provided by its distributors.

12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas Instruments 12-Bit DAC, Single Channel, Parallel Interface, 28-Pin, Single Output, 200Msps
DAC 1-CH Segment 12-bit 28-Pin SOIC Tube
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source DAC902 digital to analog converter 5.5V 30ns (Typ) 200Msps 1.75LSB
12BIT DAC 165MSPS, SMD, SOIC28, 902; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:902; IC Case Style:SOIC; IC Generic Number:902; Linearity Error ADC / DAC +:1.75LSB; Linearity Error ADC / DAC -:1.75LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Settling Time:0.03µs; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC902U.