Bulgin PX0783/15/63

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0783/15/63.

IHS

Datasheet26 pages8 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity208979-2
Outlet; Panel; 15 A; Black; For power wiring; RoHS, ELV Compliants
TE Connectivity3-213598-2
Mains Power Connector, 15A, Female, Screw Terminal, Receptacle
TE Connectivity208697-2
Mains Power Connector, 10A, Female, IDC Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
EatonSMS3R-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin PX0783/15/63 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal
C13 SNAP-IN IEC CONNECTOR SOCKET, SOLDER TERMINATION, RATED AT 10A, 250 V AC
OUTLET, IEC, SNAP-FIT; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018); Approval Category:
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide 6.6 / Fuse = None / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CSA / Standards Met = ENEC / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / Connector Mounting Type = Panel Mount / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC