What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208697-2

Mains Power Connector, 10A, Female, IDC Terminal, Receptacle
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208697-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.05%

CAD Models

Download TE Connectivity 208697-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.346
$ 2.17
Stock
100,775
1
Authorized Distributors
6
3
Connector Type
Receptacle
-
Gender
Female
Female
Fuse
-
-
Current Rating
10 A
10 A
Orientation
Straight
Straight
Mount
Panel
Panel
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-2232263-3
3 Position 1 Row (1 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing
TE Connectivity208979-2
Outlet; Panel; 15 A; Black; For power wiring; RoHS, ELV Compliants
TE Connectivity1-208979-4
POWER CONNECTOR, RECEPTACLE, 15A, PANEL MOUNT, 3-POSITION, FASTON 250 SERIES
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
EatonSMS3R-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-213598-2
Mains Power Connector, 15A, Female, Screw Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 208697-2 provided by its distributors.

Mains Power Connector, 10A, Female, IDC Terminal, Receptacle
CONVENIENCE POWER OUTLET ASSEMBLY, CABLE-TO-PANEL, 3 POSITION, 10A, BLACK
15 Amp 18-16 AWG Black Panel Mount Thermoplastic Convenience Outlet
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
Standard Circular Connector PLUG STANDARD 14-7
Straight Blade Receptacle, 10 A, Panel Mount, Grounded
Outlet, black, 10 A/125 V, USA, 208697-2
OUTLET ASSEMBLY, CONVENIENCE, 18-16AWG
PWR ENT RCPT NEMA5-15 PANEL IDC
POWER ENTRY OUTLET, 10A, NYLON, BLACK; PRODUCT RANGE:-; GENDER:RECEPTACLE; VOLTAGE RATING:-; CURRENT RATING:10A; CONNECTOR MOUNTING:PANEL MOUNT; CONTACT TERMINATION TYPE:IDC / IDT; CONNECTOR BODY MATERIAL:NYLON (POLYAMIDE) BODY ROHS COMPLIANT: YES
CONV OUTLET ASSEMBLY (BLACK) Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 10 A Housing Color: Black Wire Size: 18 AWG Housing Material: Nylon Wire & Cable 10 A Black 18 AWG | Panel & PCB Outlet | Part Number: 208697-2 | Internal Number: 208697-2 | Nylon | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208697-2.