Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS3R1

Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS3R1.

IHS

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-26.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS3R-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-178128-3
Terminal Housings; 1-178128-3; TE CONNECTIVITY; Black; Receptacle; Crimp; Straight
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
5.08mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 3 Circuits
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS3R1 provided by its distributors.

Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Souriau PCBConnector housing, 3road, 5.08mmPitch, 1line
Connector Housing RCP 3 POS Crimp ST Panel Mount
TRIM TRIO RECTANGULAR QIKMATE RECEPTACLE
Plug And Socket Connector Housing; Product Range:Souriau Qikmate Sms Series; Gender:Receptacle; No. Of Positions:3Positions; Pitch Spacing:-; For Use With:Trim Trio Removable Snap-Lock Socket Contacts; Body Material:Nylon Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS3R-1
Positions = 3 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 3R1
  • SMS-3R1
  • SMS3R-1