Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS3R-3

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS3R-3.

IHS

Datasheet8 pages12 years ago

Newark

Souriau SCT

Inventory History

3 month trend:
+2.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
TE Connectivity1-178128-3
Terminal Housings; 1-178128-3; TE CONNECTIVITY; Black; Receptacle; Crimp; Straight
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 3 Circuits
5.08mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 3 Circuits
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS3R-3 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Flame retardant panel mount receptacle | Souriau-Sunbank by Eaton SMS3R-3
Conn Rectangular F 3 POS ST Panel Mount
TRIM TRIO RECTANGULAR SMS 3 POS RCPT HI TEMP
RECTANGULAR POWER HOUSING, RCPT, PANEL
Rcpt Housing, 3Pos, Pa 6.6 , White; Product Range:sms Flame Retardant Series; Gender:receptacle; No. Of Positions:3Positions; Pitch Spacing:-; For Use With:souriau Trim Trio Series Removable Snap-Lock Socket Contacts Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS3R3