Bulgin MP0045/1D0NN000

BULGIN MP0045/1D0NN000 Vandal Resistant Switch, DPDT, Natural, Solder, 3 A, 250 V
$ 22.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/1D0NN000.

IHS

Datasheet1 page15 years ago

Farnell

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-33.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
APEM8642AB
Switch Mini P/B;Sealed;DPDT;ON-MOM;Plunger for Cap;6A;125VAC;30VDC;Solder
APEM8642A
APEM 8642A Pushbutton Switch, DPDT, On-(On), 125 V, 30 V, 4 A, Solder
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18545AD

Descriptions

Descriptions of Bulgin MP0045/1D0NN000 provided by its distributors.

BULGIN MP0045/1D0NN000 Vandal Resistant Switch, DPDT, Natural, Solder, 3 A, 250 V
SWITCH, PUSHBUTTON, DPCO MOMEMTARY, 3A, 250VAC, 18MM BEZEL, LOW PROFILE, SOLDER
250 V 3A DPDT On-Mom Solder Lug Panel Mount, Front Pushbutton Switch
SWITCH PUSHBUTTON DPDT 3A 250V
Switch, Industrial Pushbutton, 16Mm; Product Range:Mp0045/1D Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/1D0NN000
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16.2 / Length mm = 33.5 / Switch Material = Stainless Steel / Legend = None / Switching Function = Momentary Function / Contact Configuration = 2CO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0045/1D0NN000.