Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 18545AD

Plunger ON-(OFF) DPDT 60000Cycles 1A TH, Bushing Mount, Panel Mount, 13.2mm L × 13.35mm H
$ 15.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 18545AD.

Master Electronics

Datasheet13 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-13.42%

Related Parts

C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8225SHZBE
Switch, PNL-MNT, Pushbutton, DPDT, ON-MOM., Snap Action MOM. W/Solder TerminalS
C&K Components8225J81ZBE22
Pushbutton Switch, DPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
APEM 18545CD Pushbutton Switch, DPDT, On-(On), 30 V, 100 mA, Solder
APEM8446AD
Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of APEM 18545AD provided by its distributors.

Plunger ON-(OFF) DPDT 60000Cycles 1A TH, Bushing Mount, Panel Mount, 13.2mm L × 13.35mm H
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18545AD
Switch Push Button ON Mom DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH PUSHBUTTON DPDT 1A 125V
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 1 A / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = PBT / Series = 18000

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc