Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components TP21SHZQE

Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
$ 14.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TP21SHZQE.

Newark

Datasheet6 pages9 years ago

Future Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.16%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-07-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

C&K ComponentsTP21SHZGE
Round Plunger Off-Mom DPST-NO 4.95mm Dia 60k Cycles 28V 120V 1A Solder Mount Panel Mount
C&K ComponentsTP21SHCQE
Pushbutton Switch, Dpst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsEP21SD1CQE
DPST, Off-(on), Momentary, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
E-SwitchPV7F2Y0SS
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
E-SwitchPV3H2H0NN
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of C&K Components TP21SHZQE provided by its distributors.

Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
Switch, Pushbutton, TINY, Solder Terminal, DPST, OFF-MOM., 1A@120AC/28VDC
TP Series Tiny DPST Off-Momentary Panel Mount Pushbutton Switch
C&K TP21SHZQE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Pushbutton Switch DPST-NO 1A 120V
Round Plunger Off-Mom DPST-NO circular-4.95(Dia) 28V 120V 60000Cycles 1A welding mounting,panel mount 8.13mm(Length)*9.14mm(height)
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:DPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Current Max:1A; Features:Plunger Actuator ;RoHS Compliant: Yes
PB SWITCH, DPST, 1A, 120VAC, SOLDER LUG; Switch Operation: Off-(On); Contact Configuration: DPST; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 1A; Switc; Available until stocks are exhausted

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP21-SH-Z-Q-E