C&K Components 8221SHZGE

Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
$ 15.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8221SHZGE.

IHS

Datasheet17 pages4 years ago
Datasheet16 pages0 years ago

element14 APAC

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+74.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Plunger ON-(OFF) DPDT 60000Cycles 1A TH, Bushing Mount, Panel Mount, 13.2mm L × 13.35mm H
C&K Components8225SHZBE
Switch, PNL-MNT, Pushbutton, DPDT, ON-MOM., Snap Action MOM. W/Solder TerminalS
C&K Components8225J82ZBE22
Pushbutton Switch, Dpdt, On-(On), Vertical, Solder Lug Terminal, Panel Mount
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
APEM Black Mini Pushbutton Switch Panel Mount Momentary 6.5mm Hole No Lamp DPDT

Descriptions

Descriptions of C&K Components 8221SHZGE provided by its distributors.

Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Switch, PNL-MNT, Pushbutton, 1A@120VAC OR 28VDC, DPDT, ON-MOM..
C&K Black Pushbutton Switch, Panel Mount, Momentary, No Lamp, DPDT
8020 Series DPDT On-Momentary Solder Lug Panel Mount Pushbutton Switch
Pushbutton Switch; Switch Operation:(On); Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:1A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
PUSHBUTTON SWITCH, DPDT, MOM; Contact Configuration:DPDT; Switch Operation:On-(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:1A; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Colour:White; SVHC:No SVHC (18-Jun-2012); Actuation Type:Round; Bush Length:6.35mm; Contact Configuration:DPDT; Contact Current AC Max:1A; Contact Current Max:1A; Contact Material:Gold over Silver; Contact Resistance Max:50mohm; Contact Resistance Voltage:2V; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Dielectric Strength VAC:1000V; External Depth:11.43mm; External Diameter:7.98mm; External Length / Height:10.41mm; External Width:12.7mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lead Length:3.94mm; Lead Spacing:4.7mm; No. of Electrical Operations:60000; Operating Temperature Max:75°C; Operating Temperature Min:-30°C; PCB Hole Diameter:6.35mm; Panel Cutout Diameter:5.72mm; Series:Plunger; Shaft Diameter:3.1mm; Shaft Length - Metric:5.54mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.