C&K Components 8221SYZGE

Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
$ 21.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8221SYZGE.

IHS

Datasheet17 pages4 years ago

Farnell

Electro Sonic

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+98.70%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Plunger ON-(OFF) DPDT 60000Cycles 1A TH, Bushing Mount, Panel Mount, 13.2mm L × 13.35mm H
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18745AD
C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8225SHZBE
Switch, PNL-MNT, Pushbutton, DPDT, ON-MOM., Snap Action MOM. W/Solder TerminalS
C&K Components8225J81ZBE22
Pushbutton Switch, DPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
APEM 18545CD Pushbutton Switch, DPDT, On-(On), 30 V, 100 mA, Solder

Descriptions

Descriptions of C&K Components 8221SYZGE provided by its distributors.

Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
Pushbutton Switch,Straight,Dpdt,On-(On),Solder Terminal Rohs Compliant: Yes
Without Cap On-Mom DPDT circular-6.35(Dia) 28V 120V welding mounting,panel mount
SWITCH PUSHBUTTON DPDT 1A 120V
PB SWITCH, DPDT, 1A, 120VAC, SOLDER LUG; Switch Operation: On-(On); Contact Configuration: DPDT; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 1A; Switch Terminals: Solder Lug; Product Range: 8

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8221SYZGE.