Bulgin BVB01/Z0000/02

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
$ 12.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BVB01/Z0000/02.

IHS

Datasheet23 pages8 years ago

element14 APAC

TME

Newark

Future Electronics

Inventory History

3 month trend:
-43.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Bulgin BVB01/Z0000/02 provided by its distributors.

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
C14 PANEL MOUNT IEC CONNECTOR PLUG, SOLDER TERMINATION, RATED AT 10A, 250 V AC
INLET, IEC, SP, RED, ILLUMINATED; Product Range:POLYSNAP Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018);
UN-FILTERED IEC MOD, C14, 10A, 250VAC/QC; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; IP Rating:-; Product Range:- RoHS Compliant: Yes
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 1-Pole / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -40 / Mounting Orientation = Side / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = 1 Pole - Illuminated / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC