Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3741

Enclosure, Wall Mount, Steel, Gray; Encl |Bud Industries SNB-3741
$ 57.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3741.

Farnell

Datasheet1 page14 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSNB-3739
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (7.9 X 7.9 X 4 IN)
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
HammondEJ1084
Latches Electrical Enclosure, 10 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
HammondEJ884
Latches Electrical Enclosure, 8 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
HammondEJ863
NEMA 4,12 Eclipse Junior Enclosure with Panel 8 x 6 x 3.5 Steel/Gray 8 x 6 x 3.5 Inch

Descriptions

Descriptions of Bud Industries SNB-3741 provided by its distributors.

Enclosure, Wall Mount, Steel, Gray; Encl |Bud Industries SNB-3741
BUD NEMA 4 16 ga. steel 9.84 x 7.87 x 3.98 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 250mm; Extern; Available until stocks are exhausted

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB3741