Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3739

Enclosure 7.87 in. H x 7.87 in. W x 3.98 in. D Steel Gray NEMA 4X
$ 52.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3739.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-88.78%

Related Parts

Bud IndustriesSNB-3741
Enclosure, Wall Mount, Steel, Gray; Encl |Bud Industries SNB-3741
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
HammondEJ664
Enclosure Junction Box NEMA 4 Continuous Hinge Quarter Turn 6x6x4in
HammondEJ884
Latches Electrical Enclosure, 8 in H, 4 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
HammondEJ863
NEMA 4,12 Eclipse Junior Enclosure with Panel 8 x 6 x 3.5 Steel/Gray 8 x 6 x 3.5 Inch

Descriptions

Descriptions of Bud Industries SNB-3739 provided by its distributors.

Enclosure 7.87 in. H x 7.87 in. W x 3.98 in. D Steel Gray NEMA 4X
BUD NEMA 4 16 ga. steel 7.87 x 7.87 x 3.98 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Gray; External Height - Imperial:7.87"; External Width - Imperial:7.87"; External Depth - Imperial:3.98"; IP Rating:65

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB3739