Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z160

Enclosure, Box-lid, Aluminum, Die Cast, Natural, 6.3X6.3X3.55 in, IP65, 1590Z Series

$ 56.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z160.

Master Electronics

Datasheet1 page10 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+50.42%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Hammond1590Z119
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,4.8X4.72X3.16 IN, IP65,1590Z SERIES
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6710
Bud Industries CN-6710 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x4.2 in, CN Series
Bud IndustriesCN-6708
Bud Industries CN-6708 Die Cast Aluminum Enclosure, Mountable, 6.5x5x3.1 in, CN Series

Descriptions

Descriptions of Hammond 1590Z160 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,6.3X6.3X3.55 IN, IP65,1590Z SERIES
Hammond 6.30 x 6.30 x 2.76 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Heavy Duty / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 4X / External Length mm = 160 / External Width mm = 160 / External Height mm = 90 / Internal Length mm = 120 / Internal Width mm = 152 / Internal Height mm = 81.7 / Enclosure Colour = Natural / Standards Met = UL Listed / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM