Bud Industries RR-1369-BT

Bud Industries RR-1369-BT 19" Open Rack, 8" Deep Posts, Black, 80.4x20.9x26 in, RR 1367 Series
$ 555.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1369-BT.

Electro Sonic

Datasheet1 page25 years ago

Master Electronics

DigiKey

Related Parts

Bud IndustriesRR-1364-BT
Bud Industries RR-1364-BT 19" Open Rack, 3" Deep Posts, Black, 75.6x20x22 in, RR 1263 Series
Bud IndustriesRR-1264-BT
Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
Bud IndustriesRR-1366-BT
Bud Industries RR-1366-BT 19" Open Rack, 3" Deep Posts, Black, 81.1x20x22 in, RR 1263 Series
HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR84LDW
RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch

Descriptions

Descriptions of Bud Industries RR-1369-BT provided by its distributors.

Bud Industries RR-1369-BT 19" Open Rack, 8" Deep Posts, Black, 80.4x20.9x26 in, RR 1367 Series
Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated ER-16511-RB, Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (25.3 X 22 X 25.5 In)
Open Frame Relay Rack, 77.125In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Imperial:80.45"; Altura Externa - Métrico:2043Mm; Anchura Externa - Imperial:21.03"; Anchura Externa - Métrico:534Mm |Bud Industries RR-1369-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1369BT