Hammond DNRR84LDW

RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
$ 244.603
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond DNRR84LDW.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Master Electronics

Mouser

Newark

Related Parts

HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR70LDW
RACK, OPEN, WELDED, 19 IN, 40U/70IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR77LDW
RACK, OPEN, WELDED, 19 IN, 44U/77IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
Bud IndustriesRR-1364-BT
Bud Industries RR-1364-BT 19" Open Rack, 3" Deep Posts, Black, 75.6x20x22 in, RR 1263 Series
Bud IndustriesRR-1264-BT
Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
Bud IndustriesPA-1111-BT
Aluminum Enclosure Black AN-1308-AB, Aluminum Enclosure Black (8.8 X 5.8 X 3.3 In)

Descriptions

Descriptions of Hammond DNRR84LDW provided by its distributors.

RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
48U, 19" Rack Mounting, 86.6" Overall Height - Welded
Relay Racks 90.13 OPEN RELAY Light Duty
Black Steel Rack Mount Post Rack
Open Frame Relay Rack, 84.1In, Steel; Enclosure Material:Steel; Body Color:Black; External Height - Metric:2.2M; External Width - Metric:508Mm; External Depth - Metric:-; External Height - Imperial:86.6"; External Depth - Imperial:- Rohs Compliant: Yes |Hammond DNRR84LDW

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM