Bud Industries RR-1264-BT

Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
$ 291.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1264-BT.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.41%

Related Parts

Bud IndustriesARR-1272-BT
Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00, Black Texture
HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
Bud IndustriesARR-1276-NF
Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)
Bud IndustriesRR-1364-BT
Bud Industries RR-1364-BT 19" Open Rack, 3" Deep Posts, Black, 75.6x20x22 in, RR 1263 Series
HammondDNRR84LDW
RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch

Descriptions

Descriptions of Bud Industries RR-1264-BT provided by its distributors.

Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
4-Post 19 Inch Electronics Rack DR-8092, 4-Post 19 Inch Electronics Rack (84.1 X 20.3 X 24 In)
RACK, EQUIPMENT RACK,70-5/8H,66.5X19IN PANEL SPACE, BLACK TEXTURE
Rack Open Relay; 66-1/2 x 19 in.; 38U; Black Texture
Black Galvanized Steel Relay Rack Panel
OPEN RELAY RACK 1263 SER UPC666020019615
RACK OPEN RELAY 66.5" X 19" BLK
Open Frame Relay Rack, 66.5In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Imperial:70.63"; Altura Externa - Métrico:1794Mm; Anchura Externa - Imperial:22"; Anchura Externa - Métrico:559Mm |Bud Industries RR-1264-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1264BT