Bud Industries RR-1364-BT

Bud Industries RR-1364-BT 19" Open Rack, 3" Deep Posts, Black, 75.6x20x22 in, RR 1263 Series
$ 281.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1364-BT.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-26.87%

Related Parts

HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
Bud IndustriesRR-1264-BT
Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
Bud IndustriesARR-1272-BT
Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00, Black Texture
Bud IndustriesRR-1366-BT
Bud Industries RR-1366-BT 19" Open Rack, 3" Deep Posts, Black, 81.1x20x22 in, RR 1263 Series
HammondDNRR84LDW
RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch

Descriptions

Descriptions of Bud Industries RR-1364-BT provided by its distributors.

Bud Industries RR-1364-BT 19" Open Rack, 3" Deep Posts, Black, 75.6x20x22 in, RR 1263 Series
Communications Cabinet with Tempered Glass Door VC-9921, Communications Cabinet with Tempered Glass Door (19.7 X 23.6 X 17.7 In)
Open Frame Relay Rack, 71.75In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Imperial:75.63"; Altura Externa - Métrico:1921Mm; Anchura Externa - Imperial:22"; Anchura Externa - Métrico:559Mm |Bud Industries RR-1364-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1364BT