Bud Industries RR-1366-BT

Bud Industries RR-1366-BT 19" Open Rack, 3" Deep Posts, Black, 81.1x20x22 in, RR 1263 Series
$ 286.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1366-BT.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+55.56%

Related Parts

Bud IndustriesRR-1364-BT
Bud Industries RR-1364-BT 19" Open Rack, 3" Deep Posts, Black, 75.6x20x22 in, RR 1263 Series
Bud IndustriesRR-1264-BT
Bud Industries RR-1264-BT 19" Open Rack, 3" Deep Posts, Black, 70.6x20x22 in, RR 1263 Series
Bud IndustriesARR-1272-BT
Racks & Rack Cabinets Aluminum Relay Rack 84.06 x 20.25 x 15.00, Black Texture
HammondDNRR63LDW
RACK, OPEN, WELDED, 19 IN, 36U/63IN, BLACK, 1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR84LDW
RACK STEEL 19.8X20X86.6 BLK | Hammond Manufacturing DNRR84LDW
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch

Descriptions

Descriptions of Bud Industries RR-1366-BT provided by its distributors.

Bud Industries RR-1366-BT 19" Open Rack, 3" Deep Posts, Black, 81.1x20x22 in, RR 1263 Series
4-Post 19 Inch Electronics Rack DR-8094, 4-Post 19 Inch Electronics Rack (84.1 X 20.3 X 36 In)
Open Frame Rack 19 in. W 44U 12 Gauge Steel Frame Chassis Type Base Black
RACK, EQUIPMENT RACK,81-1/8INH,77X19IN PANEL SPACE, BLACK TEXTURE
Black Galvanized Steel Relay Rack Panel
OPEN RELAY RACK 1263 SER UPC666020025012
Open Frame Relay Rack, 77In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Imperial:81.13"; Altura Externa - Métrico:2061Mm; Anchura Externa - Imperial:22"; Anchura Externa - Métrico:559Mm; Peso:49Lb |Bud Industries RR-1366-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1366BT